| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WN1 |
634-M62-263-WN1
| Heilind Number: | EDA634-M62-263-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell and gold flash contact plating, these connectors ensure reliable data transmission with low signal loss. With 62 positions spread across three rows, they offer ample versatility for your connectivity needs. Their receptacle gender and through hole mount type, with PC tail termination, guarantee secure and durable connections. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

