| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WN3 |
634-M62-263-WN3
| Heilind Number: | EDA634-M62-263-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell and gold flash contact plating, these receptacles ensure reliable power and signal transmission. With 62 positions across three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert mount with boardlocks guarantees secure attachment, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

