| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WN6 |
634-M62-263-WN6
| Heilind Number: | EDA634-M62-263-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our High Density D-Sub Connectors, designed for high-performance applications. Featuring 62 positions across three rows, these receptacles ensure efficient data transmission. With a durable steel shell and nickel plating, they guarantee reliability in any environment. The 4-40 threaded standoff mount type offers easy installation, while the PC tail termination method and gold flash contact plating provide optimal conductivity. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are essential for demanding industrial and commercial setups. Trust in their quality to streamline your connectivity solutions.

