| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WT1 |
634-M62-263-WT1
| Heilind Number: | EDA634-M62-263-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell with tin plating, these connectors ensure reliable durability. With 62 gold flash plated contacts, they guarantee efficient signal transmission. Their through-hole mount and PC tail termination method offer easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are ideal for a variety of industrial applications. Upgrade your connectivity solutions with these high-quality connectors.

