| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WT2 |
634-M62-263-WT2
| Heilind Number: | EDA634-M62-263-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature a robust construction with three rows of 62 positions each, accommodating a wide range of applications. With a durable steel shell and reliable PC tail termination method, they ensure secure and stable connections. The gold flash contact plating guarantees excellent conductivity, while the 4-40 threaded insert mount type offers easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are suitable for various industrial environments. Upgrade your setup with these high-quality components for seamless data transmission.

