| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WT4 |
634-M62-263-WT4
| Heilind Number: | EDA634-M62-263-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. These robust receptacles offer reliable performance, featuring three rows of 62 positions for seamless integration. Designed for efficiency, they boast a 4-40 Threaded Insert mount type and PC Tail termination method. With a durable steel shell and gold flash contact plating, they guarantee longevity and signal integrity. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for various industrial applications. Upgrade your setup with these high-quality connectors.

