| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WT5 |
634-M62-263-WT5
| Heilind Number: | EDA634-M62-263-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these receptacles feature 62 positions across three rows, ensuring seamless data transmission. With a durable steel shell and reliable 4-40 Threaded Standoff mount type, they offer robust stability in any application. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transfer, while the Tin shell plating enhances longevity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for high-demand environments. Elevate your setup with this essential component that meets the highest industry standards.

