| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WT6 |
634-M62-263-WT6
| Heilind Number: | EDA634-M62-263-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and 62 positions, ensuring efficient data transmission. With a durable steel shell and gold flash contact plating, they guarantee secure connections even in harsh environments. The 4-40 threaded standoff mount type and PC tail termination method provide easy installation. Operating at temperatures ranging from -55 to 125 °C, they are suitable for diverse applications. Upgrade your connectivity solutions with these reliable connectors.

