| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-BN2 |
634-M62-363-BN2
| Heilind Number: | EDA634-M62-363-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Engineered for superior performance, these receptacles feature three rows of 62 positions, perfect for high-density applications. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold contact plating ensures reliable conductivity, while the nickel-plated steel shell offers durability. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your setup with these essential components for optimal signal transmission.

