| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-BN4 |
634-M62-363-BN4
| Heilind Number: | EDA634-M62-363-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for efficient data transmission. With a 5A amperage rating and gold-plated contacts, they ensure reliable power delivery. The robust steel shell with nickel plating guarantees durability in harsh environments, while the PC tail termination method offers easy installation. With 62 positions and a wide operating temperature range of -55 to 125°C, these connectors are ideal for industrial applications demanding high quality and performance. Upgrade your connectivity solutions with these D-Sub Connectors.

