| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-BT5 |
634-M62-363-BT5
| Heilind Number: | EDA634-M62-363-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-BT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these receptacles feature a robust construction with three rows for efficient signal transmission. With a 5A amperage rating, they ensure reliable power delivery. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Gold contact plating and tin shell plating offer superior conductivity and durability. With 62 positions, these connectors provide ample connection possibilities. Crafted from steel, they are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with these D-Sub Connectors.

