| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-WN2 |
634-M62-363-WN2
| Heilind Number: | EDA634-M62-363-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, engineered for superior connectivity in demanding applications. With a robust design and three rows of 62 positions, these receptacles offer high-performance functionality. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, they ensure secure and reliable connections. The gold-plated contacts and nickel-plated steel shell guarantee excellent conductivity and durability. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial, aerospace, and telecommunications environments. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

