| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-WN3 |
634-M62-363-WN3
| Heilind Number: | EDA634-M62-363-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in high-density applications with our High Density D-Sub Connectors. With a sleek design featuring three rows of 62 positions each, these receptacles are engineered for optimal performance. The 4-40 threaded insert and boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. Gold-plated contacts and nickel-plated steel shells contribute to excellent conductivity and durability. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are suitable for diverse industrial environments. Upgrade your connectivity solutions with our High Density D-Sub Connectors.

