| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-WN4 |
634-M62-363-WN4
| Heilind Number: | EDA634-M62-363-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimum performance in demanding environments. Featuring a 3-row configuration, these receptacles offer reliable power and signal transmission with a current rating of 5A. The PC Tail termination method ensures secure and efficient assembly, while gold contact plating and nickel shell plating guarantee durability and corrosion resistance. With 62 positions, these connectors provide ample connectivity options for your applications. Crafted from sturdy steel, they can withstand harsh operating conditions ranging from -55 to 125°C. Upgrade your system with these high-quality connectors, perfect for industrial or commercial use.

