| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-WN6 |
634-M62-363-WN6
| Heilind Number: | EDA634-M62-363-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Boasting a robust design and versatile functionality, these connectors are essential for industrial and technological applications. With a sleek steel shell and gold-plated contacts, they ensure reliable performance in even the most demanding environments. Featuring 62 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method guarantee easy installation and secure connections. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh conditions. Elevate your connectivity game with these high-quality D-Sub connectors.

