| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-WT1 |
634-M62-363-WT1
| Heilind Number: | EDA634-M62-363-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a robust steel shell construction and gold-plated contacts, these receptacles ensure reliable data transmission up to 5A of power. Featuring three rows of 62 positions, they offer ample connectivity options for your applications. The through-hole mount type with PC tail termination method guarantees secure and durable installation. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial use. Upgrade your systems with the unparalleled quality and efficiency of our High Density D-Sub Connectors.

