| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-WT2 |
634-M62-363-WT2
| Heilind Number: | EDA634-M62-363-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience superior connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust construction with 62 positions spread across three rows, these receptacles ensure efficient transmission of data. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and reliable installation. With a current rating of 5A, these connectors are suitable for a wide range of applications. Their gold-plated contacts and tin-plated shells offer excellent conductivity and corrosion resistance. Crafted from high-quality steel, they can withstand harsh operating conditions with an impressive temperature range of -55 to 125°C. Trust in our connectors for seamless and durable connectivity solutions.

