| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-WT3 |
634-M62-363-WT3
| Heilind Number: | EDA634-M62-363-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and a robust 4-40 Threaded Insert mount type with boardlocks for secure installation. With a PC Tail termination method and gold contact plating, they ensure reliable signal transmission. The 62 positions, along with a 5A amperage rating, offer ample connectivity options for your applications. Crafted from durable steel with tin shell plating, these connectors are built to withstand harsh environments, with an operating temperature range from -55 to 125 °C. Upgrade your connectivity solutions with these high-performance D-Sub connectors.

