| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-363-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-363-WT5 |
634-M62-363-WT5
| Heilind Number: | EDA634-M62-363-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-363-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in a variety of applications. With a robust construction and reliable performance, these connectors feature PC Tail termination method and gold contact plating, ensuring efficient signal transmission. The 62 positions, divided into three rows, offer ample connectivity options. Crafted from durable steel with tin shell plating, they can withstand harsh operating conditions ranging from -55 to 125 °C. Perfect for demanding industrial environments, these receptacles with 4-40 Threaded Standoff mount type and Boardlocks provide secure and stable connections, making them essential components for your connectivity solutions.

