| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-BN2 |
634-M62-663-BN2
| Heilind Number: | EDA634-M62-663-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell with nickel plating, these receptacles ensure secure and reliable connections. With three rows and 62 positions, they offer ample versatility for your applications. The 4-40 Threaded Insert_1 mount type and PC Tail termination method make installation a breeze. Engineered for efficiency, these connectors have a current rating of 5A and gold contact plating for superior conductivity. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality connectors.

