| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-BN3 |
634-M62-663-BN3
| Heilind Number: | EDA634-M62-663-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for high-performance connectivity in demanding applications. With a robust construction and 62 positions, these receptacles offer reliable transmission of signals. Featuring a 4-40 Threaded Insert mount type with Boardlocks_1, installation is secure and hassle-free. The PC Tail termination method ensures efficient soldering, while gold contact plating guarantees excellent conductivity. Made of steel with nickel shell plating, they are durable and suitable for a wide range of environments. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

