| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-BN4 |
634-M62-663-BN4
| Heilind Number: | EDA634-M62-663-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for top performance, these receptacles boast a robust amperage rating of 5A, ensuring reliable power transmission. With three rows of 62 gold-plated contacts, they offer exceptional signal integrity. Featuring a durable steel shell with nickel plating, these connectors are built to last in harsh environments. Their PC tail termination method and 4-40 threaded insert mount type make for easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for a variety of industrial applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.

