| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-BN5 |
634-M62-663-BN5
| Heilind Number: | EDA634-M62-663-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for seamless integration. With a durable steel shell and nickel plating, they guarantee long-lasting durability in any application. The 62 gold-plated contacts ensure reliable signal transmission, while the PC tail termination method offers easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial use. Upgrade your setup with these high-performance connectors today.

