| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-BT3 |
634-M62-663-BT3
| Heilind Number: | EDA634-M62-663-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a rugged steel shell with gold-plated contacts, these receptacles ensure reliable data transmission. With 62 positions spread across three rows, they offer ample connectivity options for your application. The 4-40 threaded insert mount type with boardlocks provides secure attachment, while the PC tail termination method facilitates easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and harsh environment use. Trust in their durability and precision for seamless connections every time.

