| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WN2 |
634-M62-663-WN2
| Heilind Number: | EDA634-M62-663-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust 3-row configuration and a secure 4-40 Threaded Insert mount, these receptacles ensure reliable signal transmission. With a contact plating of gold and a nickel-plated steel shell, they offer enhanced durability and conductivity. Suitable for a wide range of applications, from industrial to aerospace, these connectors are built to withstand extreme temperatures, operating seamlessly from -55 to 125 °C. Upgrade your connections with our high-quality D-Sub Connectors.

