| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WN4 |
634-M62-663-WN4
| Heilind Number: | EDA634-M62-663-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors, meticulously designed for optimal performance in demanding environments. With a generous 62 positions spread across three rows, these receptacles ensure efficient data transmission in industrial and commercial settings. Featuring a rugged steel shell with nickel plating, they guarantee durability and reliability even in harsh conditions. The gold-plated contacts offer superior conductivity, while the 4-40 threaded insert mount type and PC tail termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are the perfect choice for critical applications where precision and quality are paramount. Elevate your connectivity experience with our High Density D-Sub Connectors.

