| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WN5 |
634-M62-663-WN5
| Heilind Number: | EDA634-M62-663-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a robust steel shell with nickel plating, they ensure durability and reliable signal transmission. With 62 gold-plated contacts, these receptacles offer efficient power delivery at an amperage of 5A. Their 3-row configuration and 4-40 threaded standoff mount type with boardlocks provide secure attachment to PCBs. Suitable for a wide range of environments, from -55 to 125°C operating temperature, these connectors are essential components for your electronic projects. Elevate your connectivity solutions with this high-quality product.

