| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WN6 |
634-M62-663-WN6
| Heilind Number: | EDA634-M62-663-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 62 positions, ensuring efficient data transmission. With a rugged steel shell and nickel plating, they guarantee durability in demanding environments. The 4-40 Threaded Standoff mount type offers secure installation, while the PC Tail termination method simplifies assembly. Gold contact plating enhances conductivity, making them ideal for high-speed applications. Operable in a wide temperature range from -55 to 125°C, these connectors are reliable in extreme conditions. Upgrade your connectivity solutions with this essential component.

