| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WT1 |
634-M62-663-WT1
| Heilind Number: | EDA634-M62-663-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles boast three rows of 62 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliable conductivity in even the most demanding environments. Featuring a through-hole mount and PC tail termination, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial or harsh-environment applications. Upgrade your connections with our high-quality D-Sub Connectors.

