| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WT2 |
634-M62-663-WT2
| Heilind Number: | EDA634-M62-663-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a durable steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission. Featuring three rows and 62 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert mount and PC tail termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

