| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WT4 |
634-M62-663-WT4
| Heilind Number: | EDA634-M62-663-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, engineered for superior performance in demanding applications. With a robust steel shell construction and gold-plated contacts, these receptacles ensure reliable data transmission in high-speed environments. Featuring 62 positions spread across three rows, they offer ample connectivity options for your needs. The PC Tail termination method and 4-40 Threaded Insert mount type provide secure and efficient installation, while the wide operating temperature range of -55 to 125 °C guarantees optimal functionality in extreme conditions. Trust in these connectors for seamless integration in your systems, delivering unrivaled durability and performance.

