| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WT5 |
634-M62-663-WT5
| Heilind Number: | EDA634-M62-663-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles boast a sleek steel shell and gold-plated contacts, ensuring reliable data transmission. With 62 positions spread across three rows, they offer ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125°C, they are perfect for diverse industrial applications. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method guarantees a secure connection. Upgrade your setup with these high-quality connectors for seamless and efficient data transfer.

