| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-663-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-663-WT6 |
634-M62-663-WT6
| Heilind Number: | EDA634-M62-663-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-663-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature 62 positions across three rows, perfect for high-density applications. With a 4-40 Threaded Standoff mount type and PC Tail termination method, they offer secure and reliable connections. The Gold contact plating ensures excellent conductivity, while the Tin shell plating provides durability. Constructed with steel shell material, these connectors are built to last, even in demanding environments. Operating in a wide temperature range from -55 to 125 °C, they are suitable for various industrial settings. Upgrade your setup with these high-quality connectors, essential for efficient data transmission.

