| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-015-232-042 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Clinch Nut |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -50 – 100 °C |
| SKU: | EDA637-015-232-042 |
637-015-232-042
| Heilind Number: | EDA637-015-232-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-015-232-042 |
| ECAD Model: |
Specifications
Detailed Description
637 Series vertical D-Sub plug connector with 15 pin type contacts that have gold flash plating and have solder cup tails. The shell is Nickel plated. The insulator is standard profile. The flange is mounted with #4-40 UNC threaded board side clinch nuts .098" (2.49mm) tall.

