| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-015-630-041 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -50 – 100 °C |
| SKU: | EDA637-015-630-041 |
637-015-630-041
| Heilind Number: | EDA637-015-630-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-015-630-041 |
| ECAD Model: |
Specifications
Detailed Description
637 Series vertical D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating and have P.C.B tails. The shell is Nickel plated. The insulator is standard profile. The flange is mounted with Ø.120" (Ø3.05mm) through holes.

