637-015-630-268

Heilind Number:EDA637-015-630-268
Manufacturer:EDAC
Manufacturer Number:637-015-630-268
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-015-630-268
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Clinch Nut
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-015-630-268

Detailed Description

637 Series vertical D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating and have P.C.B tails. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded mating side clinch nuts .236" (6.00mm) tall.