637-044-332-062

Heilind Number:EDA637-044-332-062
Manufacturer:EDAC
Manufacturer Number:637-044-332-062
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-044-332-062
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Clinch Nut
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:44
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-044-332-062

Detailed Description

637 Series vertical D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating and have solder cup tails. The shell is Nickel plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded board side clinch nuts .098" (2.49mm) tall.