| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-062-010-053 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | Crimp and Load (Cable Assembly) |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -50 – 100 °C |
| SKU: | EDA637-062-010-053 |
637-062-010-053
| Heilind Number: | EDA637-062-010-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-062-010-053 |
| ECAD Model: |
Specifications
Detailed Description
637 Series vertical D-Sub plug connector with 62 contact positions for crimp and load assembly. The shell is Nickel plated.The insulator is standard profile. The flange is mounted with #4-40 UNC threaded hex standoffs.

