637-078-232-263

Heilind Number:EDA637-078-232-263
Manufacturer:EDAC
Manufacturer Number:637-078-232-263
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-078-232-263
Amperage:5 A
Gender:Plug
Number of Rows:4
Mount Type:4-40 Threaded Standoff
Termination Method:Solder Cup
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:78
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-078-232-263

Detailed Description

637 Series vertical D-Sub plug connector with 78 pin type contacts that have gold flash plating and have solder cup tails. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded hex standoffs.