637-078-332-241

Heilind Number:EDA637-078-332-241
Manufacturer:EDAC
Manufacturer Number:637-078-332-241
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-078-332-241
Amperage:5 A
Gender:Plug
Number of Rows:4
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:78
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-078-332-241

Detailed Description

637 Series vertical D-Sub plug connector with 78 pin type contacts that have 15µ" gold plating and have solder cup tails. The shell is Tin plated. The insulator is standard profile. The flange is mounted with Ø.120" (Ø3.05mm) through holes.