637-078-632-047

Heilind Number:EDA637-078-632-047
Manufacturer:EDAC
Manufacturer Number:637-078-632-047
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-078-632-047
Amperage:5 A
Gender:Plug
Number of Rows:4
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:78
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-078-632-047

Detailed Description

637 Series vertical D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating and have solder cup tails. The shell is Nickel plated. The insulator is standard profile. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.