637-078-632-261

Heilind Number:EDA637-078-632-261
Manufacturer:EDAC
Manufacturer Number:637-078-632-261
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-078-632-261
Amperage:5 A
Gender:Plug
Number of Rows:4
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:78
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-078-632-261

Detailed Description

637 Series vertical D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating and have solder cup tails. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.