| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-230-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-230-BN1 |
637-M15-230-BN1
| Heilind Number: | EDA637-M15-230-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-230-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in industrial settings. Featuring a 15-position, 3-row configuration, these robust connectors are built to withstand harsh environments with a steel shell and nickel plating. With a plug gender and through hole mount type, they offer secure and reliable connections. Gold flash contact plating ensures efficient signal transmission, while PC Tail termination allows for easy installation. Operating at temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications, guaranteeing durability and longevity. Upgrade your connectivity solutions with our high-quality D-Sub connectors.

