| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-230-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-230-BN2 |
637-M15-230-BN2
| Heilind Number: | EDA637-M15-230-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-230-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Machined D-Sub Connectors, boasting unrivaled performance and durability. Designed for optimal power transmission, these connectors feature a Plug gender and three rows for seamless integration. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Enjoy reliable data transfer with Gold Flash contact plating and a rugged Nickel shell plating. The steel shell material ensures long-lasting use, even in extreme environments ranging from -55 to 125 °C. Ideal for a variety of applications, these connectors are a must-have in any professional setting. Elevate your connectivity experience today.

