| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-230-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-230-BN3 |
637-M15-230-BN3
| Heilind Number: | EDA637-M15-230-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-230-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These robust plugs feature a total of 15 gold flash contacts, ensuring secure and reliable PC tail termination. With three rows and a durable steel shell, they offer superior strength and stability for your electronic projects. Designed for efficiency, their 4-40 threaded insert and board spacer mount type allows for easy installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding industrial applications. Upgrade your devices with our high-quality D-Sub Connectors today.

