| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-230-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-230-BN5 |
637-M15-230-BN5
| Heilind Number: | EDA637-M15-230-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-230-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for reliable signal transmission. With a 4-40 Threaded Insert mount type and options for Board Spacer and Boardlocks, installation is a breeze. The 15-position configuration, along with PC Tail termination and Gold Flash contact plating, ensures efficient power delivery with minimal signal loss. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for industrial environments. Upgrade your connectivity with these rugged and versatile connectors.

