| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-230-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-230-BN6 |
637-M15-230-BN6
| Heilind Number: | EDA637-M15-230-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-230-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Optimize your connectivity with these high-performance Machined D-Sub Connectors. Designed for seamless integration, they offer reliable transmission with a maximum amperage of 5 A. Featuring a durable steel shell with Nickel plating, these connectors ensure longevity even in demanding environments. With a gender specification of Plug and three rows for enhanced functionality, they provide efficient solutions for your connectivity needs. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks make installation a breeze. Utilizing PC Tail termination and Gold Flash contact plating, these connectors guarantee secure and stable connections. With 15 positions available, they cater to a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for various industries. Elevate your connectivity game with these essential components.

