| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-230-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-230-BT2 |
637-M15-230-BT2
| Heilind Number: | EDA637-M15-230-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-230-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. With a sturdy steel shell and reliable 4-40 Threaded Insert mount type, these connectors ensure secure and durable connections. Featuring 15 gold flash-plated contacts, they guarantee high conductivity and signal integrity. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for demanding environments. Whether you need to transmit data or power, these connectors, with a 5A amperage rating, deliver efficiency and dependability. Trust in our D-Sub Connectors for seamless connectivity solutions.

