| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-230-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-230-BT3 |
637-M15-230-BT3
| Heilind Number: | EDA637-M15-230-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-230-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These high-quality connectors feature a durable steel shell with gold flash contact plating, ensuring reliable conductivity. With 15 positions across three rows, they offer ample connectivity options. The 4-40 threaded insert and board spacer mount type, along with PC tail termination method, make for easy and secure installation. Operating efficiently in temperatures ranging from -55 to 125°C, they are suitable for both standard and challenging environments. Upgrade your connectivity solutions with these essential components.

