| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BN2 |
637-M15-232-BN2
| Heilind Number: | EDA637-M15-232-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in industrial settings. With a sturdy steel shell and gold flash contact plating, these connectors ensure reliable signal transmission in demanding environments. Featuring 15 positions across three rows, they offer ample connectivity options. The 4-40 threaded insert mount type and solder cup termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for rugged applications. Upgrade your connectivity solutions with this essential component.

